XRCGE_F_A Automotive Crystal Units

Murata XRCGE_F_A Automotive Crystal Units are SMD-type modules with load capacitance dependent on the design. The series uses Murata’s original package technology, which provides excellent quality, mass productivity, and cost performance. The XRCGE_F_A crystal units are based on high-grade quartz crystal elements that, along with the packing technology, provide a small package size and high accuracy. The series incorporates Murata's original particle screening, which prevents unsuccessful oscillation caused by an inorganic particle. Murata XRCGE_F_A Automotive Crystal Units operate over a wide temperature range of -40°C to +125°C.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style Length Width Height Series Packaging Qualification
Murata Electronics Crystals 5.704In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27 MHz 6 pF 15 PPM 35 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape AEC-Q200
Murata Electronics Crystals 2.292In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24.545 MHz 8 pF 15 PPM 35 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape AEC-Q200
Murata Electronics Crystals 2.978In Stock
3.000Expected 4/14/2026
Min.: 1
Mult.: 1
Reel: 3.000

26 MHz 6 pF 15 PPM 35 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape AEC-Q200
Murata Electronics Crystals 1.014In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27 MHz 6 pF 15 PPM 35 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape AEC-Q200