MYMGK MonoBK™ DC-DC Converters

Murata Electronics MYMGK MonoBK™ DC-DC Converters feature 100mA no-load current and 9.6V input voltage rating in a 10.5mm x 9mm x 5.6mm package. These converters provide undervoltage lockout (UVLO), output short-circuit protection, and overcurrent protection. The MYMGK series has a settable output voltage of 0.7V to 1.8V, on/off control, and power-good signal output. Murata Electronics MYMGK MonoBK DC-DC Converters are ideal for datacom/telecom systems, distributed bus architectures (DBA), and programmable logic and mixed voltage systems.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Industry Series
Murata Electronics DC/DC Converters - SMD 0.7-1.8V 12A 267In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 21.6 W 12 V 8 V 15 V 1.8 V 12 A 10.5 mm (0.413 in) 9 mm (0.354 in) 5.6 mm (0.22 in) Industrial MYMGK
Murata Electronics DC/DC Converters - SMD 12A, non-isolated POL DC-DC converter, LGA, 4.5-5.5Vin, 0.7-1.8Vout, -40 to 105degC Non-Stocked Lead-Time 14 Weeks
Min.: 400
Mult.: 400
: 400

Non-Isolated 1 Output 36 W 5 V 4.5 V 8 V 1.8 V 20 A 10.5 mm (0.413 in) 9 mm (0.354 in) 5.6 mm (0.22 in) Industrial MYMGK