LPC5411x ARM Cortex-M4 Microcontrollers

NXP Semiconductors LPC5411x ARM Cortex-M4 Microcontrollers are low-power consumption MCUs with enhanced debug features and a high level of support block integration. These devices offer up to 192KB of on-chip SRAM and up to 256KB on-chip flash. The LPC54114 includes an Arm® Cortex-M0+ coprocessor. The LPC4211x MCUs address a variety of always-on applications with several interfaces and smart peripherals. These interfaces and peripherals include a Digital Microphone Subsystem, crystal-less FS USB, and FlexComm interface. The LPC5411x MCUs are available in two package options. The LPC5411xBD64 is offered in a 10mm2 LQFP64 (64-lead Plastic Low Profile Quad Flat Package). LPC5411xUK49 is offered in a 3.45mm2 WLCSP49 (49-bump Wafer Level Chip Size Package).

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU LPC54114J256UK49 3.633In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LPC5411x SMD/SMT WLCSP-49 ARM Cortex M0+, ARM Cortex M4 256 kB 32 bit 12 bit 150 MHz 37 I/O 192 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC54113J256UK49 Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

LPC5411x SMD/SMT WLCSP-49 ARM Cortex M0+, ARM Cortex M4 256 kB 32 bit 12 bit 150 MHz 37 I/O 192 kB 1.62 V 3.6 V - 40 C + 105 C Reel