MachXO3™ FPGAs

Lattice Semiconductor MachXO3™ FPGA family is the smallest, lowest-cost-per-I/O programmable platform, designed to expand system capabilities and bridge emerging connectivity interfaces with both parallel and serial I/O. MachXO3 simplifies the implementation of emerging connectivity interfaces such as MIPI by matching advanced, small-footprint packaging with on-chip resources.

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case Packaging
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 304In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LCMXO3LF 1280 LE 640 ALM 74 kbit 28 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 1280 LUTs
9.994Expected 7/24/2026
Min.: 1
Mult.: 1
Reel: 10.000

LCMXO3LF 1280 LE 640 ALM 64 kbit 28 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 1280 LUTs
1.000Expected 6/4/2026
Min.: 1
Mult.: 1
Reel: 1.000

LCMXO3LF 1280 LE 640 ALM 64 kbit 28 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT WLCSP-36 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array MachXO3, 1280 LUTs 1.2V
1.985Expected 7/31/2026
Min.: 1
Mult.: 1
Reel: 1.000

LCMXO3L 1280 LE 640 ALM 64 kbit 28 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT WLCSP-36 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array 1280 LUTs Non-Stocked Lead-Time 53 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

LCMXO3LF 2100 LE 1050 ALM 74 kbit 28 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT WLCSP-36 Reel
Lattice FPGA - Field Programmable Gate Array MachXO3, 1280 LUTs 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

LCMXO3L 1280 LE 640 ALM 64 kbit 28 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-36 Reel
Lattice FPGA - Field Programmable Gate Array MachXO3, 1280 LUTs 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

LCMXO3L 1280 LE 640 ALM 64 kbit 28 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT WLCSP-36 Reel
Lattice FPGA - Field Programmable Gate Array MachXO3, 1280 LUTs 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

LCMXO3L 1280 LE 640 ALM 64 kbit 28 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-36 Reel