AQV25_G3 PhotoMOS®

Panasonic Industrial Devices AQV25_G3 PhotoMOS® are relays that provide a continuous load current of up to 3.5A in a compact DIP package. These modules replace mercury and mechanical relays. This Panasonic AQV25_G3 PhotoMOS series features a 1 Form A Type contact arrangement and high capacity ratings. Typical applications include security equipment, fire-prevention systems, industrial machines, and HVAC, such as thermostats.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Output Type Minimum Operating Temperature Maximum Operating Temperature Series
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS 1 Form A 3.5A 60V AC/DC 355In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 3.5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) SMD DIP-6 MOSFET - 40 C + 85 C AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS 1 Form A 2.4A 100V AC/DC Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Reel PCB Mount 2.4 A 100 VAC, 100 VDC 1 Form A (SPST-NO) SMD DIP-6 MOSFET - 40 C + 85 C AQV