Synchronous SRAM

Infineon Technologies Synchronous SRAM offers true random memory access capabilities required for networking and other high-performance applications. The Infineon Synchronous SRAM portfolio is available with several features designed to solve networking and high-performance computing challenges. The portfolio includes standard synchronous SRAM, No Bus Latency SRAM, and QDR® SRAM with various speeds, word widths, densities, and packages. Infineon Synchronous SRAM devices are ideal for many applications, including high-speed network switches & routers, communications infrastructure, test equipment, imaging and video, and high-performance computing.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Infineon Technologies SRAM 72MB (2Mx36) 2.5v 200MHz SRAM Non-Stocked Lead-Time 14 Weeks
Min.: 360
Mult.: 360

72 Mbit 2 M x 36 3 ns 200 MHz Parallel 2.625 V 2.375 V 450 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 167MHz SRAM Non-Stocked Lead-Time 14 Weeks
Min.: 144
Mult.: 144

72 Mbit 2 M x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 450 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 72MB (4Mx18) 2.5v 200MHz SRAM Non-Stocked Lead-Time 30 Weeks
Min.: 72
Mult.: 72

72 Mbit 4 M x 18 3 ns 200 MHz Parallel 2.625 V 2.375 V 450 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 72MB (4Mx18) 3.3v 200MHz SRAM Non-Stocked Lead-Time 14 Weeks
Min.: 144
Mult.: 144

72 Mbit 4 M x 18 3 ns 200 MHz Parallel 3.6 V 3.135 V 500 mA 0 C + 70 C SMD/SMT TQFP-100 Tray