Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
STMicroelectronics MOSFETs N-Ch 600V 0.28Ohm 11A Mdmesh II I2PAK 913In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-262-3 N-Channel 1 Channel 600 V 11 A 360 mOhms - 25 V, 25 V 2 V 30 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600V 0.168 Ohm 17A Mdmesh II MOS 1In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-262-3 N-Channel 1 Channel 600 V 17 A 168 mOhms - 30 V, 30 V 4 V 44 nC - 55 C + 150 C 125 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.1 50 Ohm, 17 A MDmesh Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000

Si Through Hole TO-262-3 N-Channel 1 Channel 650 V 17 A 179 mOhms - 25 V, 25 V 3 V 50 nC - 55 C + 150 C 125 W Enhancement MDmesh Tube