U-MOSVI Small Signal MOSFETs

Toshiba U-MOSVI Small Signal MOSFETs offer a variety of gate drive voltages required for many different types of mobile devices. They are available in single, dual, N-channel, P-channel and various voltage versions, providing a wide variety of options for designers. Each MOSFET addresses the need to support high-current charging with low voltage and low RDS(on) requirements. The compact packages and and low voltage operation make Toshiba U-MOSVI Small Signal MOSFETs an ideal solution for high-density packaging requirements in smart phones and game consoles.

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Toshiba MOSFETs P-Ch MOS 1100 pF 29W PD -15A -40V 3.948In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 40 V 15 A 48 mOhms - 20 V, 20 V 2 V 26 nC - 55 C + 150 C 29 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs P-Ch MOS -40A -40V 68W 4140pF 0.0091 4.315In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 40 V 40 A 9.1 mOhms - 20 V, 10 V 3 V 83 nC - 55 C + 175 C 68 W Enhancement AEC-Q100 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs P-Ch MOS -50A -60V 90W 6290pF 0.0138 11.006In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 50 A 13.8 mOhms - 20 V, 10 V 3 V 124 nC - 55 C + 175 C 90 W Enhancement AEC-Q100 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs P-Ch MOS -60A -40V 90W 6510pF 0.0063 1.307In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 40 V 60 A 6.3 mOhms - 20 V, 10 V 3 V 125 nC - 55 C + 175 C 90 W Enhancement AEC-Q100 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs P-Ch MOS -30A -60V 68W 3950pF 0.0218 5.642In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 30 A 21.8 mOhms - 20 V, 10 V 3 V 80 nC - 55 C + 175 C 68 W Enhancement AEC-Q100 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs P-Ch MOS -60A -60V 100W 7760pF 0.0112 563In Stock
2.000Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 60 A 11.2 mOhms - 20 V, 10 V 2 V 156 nC - 55 C + 175 C 100 W Enhancement AEC-Q100 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs P-Ch MOS -8A -60V 27W 890pF 0.104 2.547In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 8 A 104 mOhms - 20 V, 10 V 2 V 19 nC - 55 C + 175 C 27 W Enhancement AEC-Q100 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs P-Ch MOS 33.8 mOhm 10V 10uA 2.0 to 3.0V 1.504In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 40 V 10 A 33.8 mOhms - 20 V, 10 V 3 V 19 nC - 55 C + 175 C 27 W Enhancement AEC-Q100 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs P-Ch MOS 1770pF 41W 36nC -15A -60V 1.851In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 15 A 63 mOhms 36 nC 41 W AEC-Q100 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs P-Ch MOS -20A -40V 41W 1850pF 0.0222 291In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 40 V 20 A 22.2 mOhms 41 W AEC-Q100 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs P-Ch MOS -80A -40V 100W 7770pF 0.0052 Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 40 V 80 A 5.2 mOhms 100 W AEC-Q100 U-MOSVI Reel