EL Series High Voltage MOSFETs

Vishay Semiconductors EL Series High Voltage MOSFETs are N-channel MOSFETs that reduces switching and conduction losses. These high voltage MOSFETs feature low Figure-Of-Merit (FOM), low input capacitance, and low gate charge. The EL high voltage MOSFETs operate in 650V drain-to-source voltage (VDS) and employs single configuration. These high voltage MOSFETs come with Unclamped Inductive Switching (UIS) avalanche energy rating. Typical applications for Vishay Semiconductors EL Series High Voltage MOSFETs include server and telecom power supplies, lighting, welding, induction heating, motor drives, and battery chargers.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode
Vishay / Siliconix MOSFETs RECOMMENDED ALT SIHG Non-Stocked
Min.: 500
Mult.: 500

Si Through Hole TO-247AC-3 N-Channel 1 Channel 600 V 28 A 120 mOhms - 30 V, 30 V 2 V 120 nC - 55 C + 150 C 250 W Enhancement
Vishay / Siliconix MOSFETs 600V Vds 30V Vgs TO-247AC Non-Stocked
Min.: 500
Mult.: 500

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 69 A 42 mOhms - 30 V, 30 V 2 V 342 nC - 55 C + 150 C 520 W Enhancement