MAX2612–MAX2616 Linear Broadband Amplifiers

Analog Devices MAX2612–MAX2616 40MHz to 4GHz Linear Broadband Amplifiers are high-performance broadband gain blocks. These devices are designed for use as a PA pre-driver, low-noise amplifier, or a cascadable 50I amplifier with up to +19.5dBm output power. The Analog Devices MAX2612-MAX2616 are suited for many applications, including cellular infrastructure, private or commercial microwave radios, and CATV or cable modems.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1.667In Stock
Min.: 1
Mult.: 1
Reel: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 51.2 mA 18.1 dB 2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 15.5 dBm 31.2 dBm - 40 C + 85 C MAX2613 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 4.953In Stock
Min.: 1
Mult.: 1
Reel: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 80.6 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2616 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 4.521In Stock
Min.: 1
Mult.: 1
Reel: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 69 mA 17.5 dB 2.1 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 18.2 dBm 35.2 dBm - 40 C + 85 C MAX2612 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1.819In Stock
Min.: 1
Mult.: 1
Reel: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 81.5 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2615 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 40MHz to 4GHz Linear Broadband Amplifier 3.552In Stock
Min.: 1
Mult.: 1
Reel: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 40.6 mA 17.5 dB 2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 13.6 dBm 30 dBm - 40 C + 85 C MAX2614 Reel, Cut Tape, MouseReel