ULN200xA Darlington Transistor Arrays

Diodes Inc. ULN200xA Darlington Transistor Arrays feature seven open collector common-emitter pairs with each pair rated at 500mA. These Arrays are designed with inputs compatible with popular logic types and output clamp diodes with high-voltage outputs rated up to 50V. ULN200xA devices are capable of driving a wide range of loads including solenoids, relays, DC motors, LED displays filament lamps, thermal print-heads, and high-power buffers. Available in a small outline 16 pin package (SO-16), these devices include suppression diodes for inductive load driving with inputs and outputs pinned in opposition to simplify board layout.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Diodes Incorporated Gate Drivers 7-Ch Relay Load Sink 20V 100mA Driver 3.796In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Peripheral Drivers Low-Side SMD/SMT SOIC-16 7 Driver 7 Output 1 A 5.5 V 5.5 V 50 ns 50 ns - 40 C + 150 C ULN2003 Reel, Cut Tape, MouseReel

Diodes Incorporated Gate Drivers High Volt Darlington 7Drivers 500mA 250n 3.063In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Peripheral Drivers Low-Side SMD/SMT SOIC-16 7 Driver 7 Output 500 mA 30 V 30 V 250 ns 250 ns - 40 C + 105 C ULN2004 Reel, Cut Tape, MouseReel