EQx Linear Hall Effect ICs

Asahi Kasei Microdevices EQx Linear Hall Effect ICs are low-noise ICs that combine an InAs high-sensitivity Hall element and an amplifier circuit using proprietary assembling technology. These ICs generate an analog output proportional to the magnetic field strength (magnetic flux density) and pole. The EQx linear Hall ICs feature 3V to 5.5V supply voltage, -40°C to 100°C operating temperature range, and ratio-metric analog output. These linear Hall effect ICs are ideally used for current detection, position sensor, angle sensor, and magnetic field detection.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Operating Supply Current Maximum Output Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Asahi Kasei Microdevices Board Mount Hall Effect/Magnetic Sensors Linear Hall Effect IC 5.780In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Linear 12 mA 1.2 mA 5 V - 40 C + 100 C SMD/SMT Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Board Mount Hall Effect/Magnetic Sensors Linear Hall Effect IC 5.052In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Linear 12 mA 1.2 mA 5 V - 40 C + 100 C SMD/SMT Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Board Mount Hall Effect/Magnetic Sensors Linear Hall Effect IC 4.505In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Linear 12 mA 1.2 mA 5 V - 40 C + 100 C SMD/SMT Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Board Mount Hall Effect/Magnetic Sensors Linear Hall Effect IC 7.991In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Linear 12 mA 1.2 mA 5 V - 40 C + 100 C SMD/SMT Reel, Cut Tape, MouseReel