SP4208 TVS Diode Arrays

Littelfuse SP4208 TVS Diode Arrays provide unidirectional protection against ESD and bidirectional protection against lightning-induced surge events (minimum ±30kV ESD per IEC 61000-4-2 International Standard). The AEC-Q101 qualified TVS diodes fit 0805 footprints and can safely absorb up to 30A per IEC 61000-4-5 2nd edition (tp=8/20μs) without performance degradation. The Littelfuse TVS diode arrays feature low loading capacitance and high surge capability. These qualities make the SP4208 series ideal for high-speed data interfaces such as Ethernet, USB 1.1/2.0, power ports, and medical equipment.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 3.0pF 30A SOD323 BI-DIR DIS TVS DIODE 13.054In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 8 V SMD/SMT 25 V 9.5 V SOD-323-2 30 A 750 W 3 pF 30 kV 30 kV - 40 C + 125 C SP4208 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.0pF 30A SOD323 DISCRETE TVS DIODE
5.640On Order
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 8 V SMD/SMT 25 V 9.5 V SOD-323-2 30 A 750 W 3 pF 30 kV 30 kV - 40 C + 125 C SP4208 Reel, Cut Tape, MouseReel