STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 100-Pin 32kB Flash 1.076In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM32F100VB SMD/SMT ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 80 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 Value Line 64KB 659In Stock
Min.: 1
Mult.: 1

STM32F100V8 SMD/SMT ARM Cortex M3 64 kB 32 bit 12 bit 24 MHz 80 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 Value Line 128KB 540In Stock
Min.: 1
Mult.: 1

STM32F100VB SMD/SMT ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 80 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 64 Kbyte Value Line Non-Stocked Lead-Time 13 Weeks
Min.: 540
Mult.: 540

STM32F100V8 ARM Cortex M3 32 bit 2 V 3.6 V - 40 C + 105 C Tray