MOC30x Triac Output Photocouplers

LITEON MOC30x Triac Output Photocouplers are designed for reliable optoelectronic isolation and efficient triggering of triacs in AC power control applications. These LITEON devices feature a photodiode optically coupled to a triac driver, enabling zero-cross or random-phase switching depending on the model. With input-output isolation voltages up to 5000VRMS and compliance with safety standards like UL and VDE, these MOC30x photocouplers are ideal for interfacing microcontrollers with AC loads such as lamps, motors, and heaters. Other benefits include high off-state output terminal voltages (400V, 600V, and 800V) and a high critical rate of rise of off-state voltage (1000V/μs minimum). Compact DIP packaging and a wide operating temperature range enhance versatility in consumer and industrial electronics.

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Zero-Crossing Circuit Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Pd - Power Dissipation Off-state Output Voltage - VDRM Maximum Continuous Output Current Minimum Operating Temperature Maximum Operating Temperature Packaging
LITEON Triac & SCR Output Optocouplers Optocoupler TRIAC 7.255In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.15 V 330 mW 400 V - 40 C + 100 C Tube
LITEON Triac & SCR Output Optocouplers Optocoupler TRIAC 7.937In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.15 V 330 mW 400 V - 40 C + 100 C Reel, Cut Tape, MouseReel
LITEON Triac & SCR Output Optocouplers Optocoupler TRIAC 13.865In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.15 V 330 mW 400 V - 40 C + 100 C Reel, Cut Tape, MouseReel
LITEON Triac & SCR Output Optocouplers Optocoupler TRIAC 8.498In Stock
10.000Expected 3/19/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.15 V 330 mW 400 V - 40 C + 100 C Reel, Cut Tape, MouseReel
LITEON Triac & SCR Output Optocouplers Optocoupler TRIAC 6.544In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.2 V 330 mW 600 V - 40 C + 100 C Tube
LITEON Triac & SCR Output Optocouplers Optocoupler Photrans Output No Base Conn 40.282In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 20 mA 1.2 V 250 mW 800 V 100 mA - 40 C + 100 C Reel, Cut Tape, MouseReel
LITEON Triac & SCR Output Optocouplers Optocoupler TRIAC 1.980In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.15 V 330 mW 400 V - 40 C + 100 C Tube
LITEON Triac & SCR Output Optocouplers Optocoupler TRIAC 4.249In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.15 V 330 mW 400 V - 40 C + 100 C Tube
LITEON Triac & SCR Output Optocouplers Optocoupler TRIAC 4.736In Stock
10.000Expected 3/19/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.15 V 330 mW 400 V - 40 C + 100 C Reel, Cut Tape, MouseReel
LITEON Triac & SCR Output Optocouplers Optocoupler TRIAC 3.134In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.15 V 330 mW 400 V - 40 C + 100 C Tube
LITEON Triac & SCR Output Optocouplers Optocoupler TRIAC 2.426In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.15 V 330 mW 400 V - 40 C + 100 C Reel, Cut Tape, MouseReel
LITEON Triac & SCR Output Optocouplers Optocoupler TRIAC 3.995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT PDIP-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.2 V 330 mW 600 V - 40 C + 100 C Reel, Cut Tape, MouseReel
LITEON Triac & SCR Output Optocouplers 800VDRM IFT=5mA 6 Pin Optocoupler 4.473In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 20 mA 1.2 V 250 mW 800 V 100 mA - 40 C + 100 C Tube
LITEON Triac & SCR Output Optocouplers Optocoupler TRIAC Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 1.000
Reel: 1.000

SMD/SMT SMD-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.15 V 330 mW 400 V - 40 C + 100 C Reel
LITEON Triac & SCR Output Optocouplers Optocoupler TRIAC Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 1.000
Reel: 1.000

SMD/SMT SMD-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.15 V 330 mW 400 V - 40 C + 100 C Reel