AQW282EHA

Panasonic Industrial Devices
769-AQW282EHA
AQW282EHA

Mfr.:

Description:
Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 404

Stock:
404 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 2,46 €
2,10 € 21,00 €
2,00 € 100,00 €
1,94 € 194,00 €
1,86 € 465,00 €
1,81 € 905,00 €
1,74 € 1.740,00 €
1,60 € 8.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,84 €
Min:
1

Similar Product

Panasonic Industrial Devices AQW282EHAX
Panasonic Industrial Devices
Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
400 mA
60 VAC, 60 VDC
2 Form A (DPST-NO)
1.14 VDC
SOP-8
Photo MOSFET
1.8 mA
- 40 C
+ 85 C
9.86 mm (0.388 in)
6.4 mm (0.252 in)
2.9 mm (0.114 in)
AQW
Brand: Panasonic Industrial Devices
On Resistance - Max: 2.5 Ohms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Tradename: PhotoMOS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

PhotoMOS®

Panasonic PhotoMOS® are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS products are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.

AQW PhotoMOS®

Panasonic AQW PhotoMOS Solid State Relays (SSRs) are dual-channel relays with an 8-pin SOP or DIP package with GE 2 Form A or GE 2 Form B configuration. The relays feature a high 5000Vrms I/O isolation voltage rating with a low-level off-state leakage current. The AQW series is part of the PhotoMOS family, a MOSFET-enabled and optically isolated SSR portfolio ideal for industrial, factory automation, test/measurement, and other applications. The Panasonic AQW PhotoMOS SSRs control low-level analog signals with high sensitivity and a high-speed response.