MP86933 Monolithic Half-Bridge Drivers

Monolithic Power Systems (MPS) MP86933 Monolithic Half-Bridge Drivers feature built-in internal power MOSFETs and gate drivers. The MP86933 series achieves 12A of continuous output current over a wide input supply range and operates from 100kHz to 2MHz. The integration of both a driver and MOSFETs results in high efficiency due to an optimal dead time and parasitic inductance reduction. MPS MP86933 Monolithic Half-Bridge Drivers work with tri-state output controllers and come with a general-purpose current sense and temperature sense. The modules are ideal for server and telecom applications where efficiency and small size are a premium. The MP86933 devices are available in a small FC-TQFN-13 (3mm x 3mm) package.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Output Current Input Voltage - Max Input Voltage - Min Maximum Output Voltage Minimum Operating Temperature Maximum Operating Temperature Packaging
Monolithic Power Systems (MPS) Power Management Specialised - PMIC 16V,12A Intelli-Phase Solutionin a TQFN 3x3 Package 970In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 500

Driver SMD/SMT TQFN-13 12 A 16 V 4.5 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Management Specialised - PMIC 16V,12A Intelli-Phase Solutionin a TQFN 3x3 Package Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Driver SMD/SMT TQFN-13 12 A 16 V 4.5 V 3.6 V - 40 C + 125 C Reel, Cut Tape