MPQ4324E Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4324E Synchronous Step-Down Converters are configurable-frequency (350kHz to 2.5MHz) switching converters with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). These converters provide up to 4A of highly efficient output current with peak current mode control. With a wide input-voltage range of 3.3V to 36V and a 42V load-dump tolerance, these converters are suitable for various step-down applications in automotive input environments. The MPQ4324E converters feature a 1μA shutdown mode quiescent current that permits the device to be used in battery-powered applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Monolithic Power Systems (MPS) Switching Voltage Regulators 42V Load Dump Tolerant, 4A Peak Current, 376In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFN-12 Buck 800 mV to 36 V 4 A 1 Output 20 uA 2.2 MHz - 40 C + 150 C MPQ4324 Reel, Cut Tape
Monolithic Power Systems (MPS) Switching Voltage Regulators 42V Load Dump Tolerant, 4A Peak Current, Non-Stocked Lead-Time 22 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

SMD/SMT QFN-12 Buck 800 mV to 36 V 4 A 1 Output 20 uA 2.2 MHz - 40 C + 150 C MPQ4324 Reel