MPQ2246 AEC-Q100 Synchronous Buck Converters

Monolithic Power Systems (MPS) MPQ2246 AEC-Q100 Synchronous Buck Converters are configurable-frequency (300kHz to 2.2MHz), synchronous step-down converters. The MPQ2246 devices can achieve up to 6A of continuous output current (IOUT) with peak current control for excellent transient response and efficiency performance. The MPQ2246 operates from a 2.7V to 6V input voltage (VIN) range and generates an output voltage (VOUT) as low as 0.606V. The MPS MPQ2246 AEC-Q100 Synchronous Buck Converters are ideal for a wide range of applications, including automotive infotainment, clusters, telematics, and portable instruments.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Monolithic Power Systems (MPS) Switching Voltage Regulators 6V, 6A, Configurable-FrequencySynchronous Buck Converter, 3.698In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT QFN-9 Buck 606 mV to 6 V 6 A 1 Output 42 uA 300 kHz to 2.2 MHz - 40 C + 125 C MPQ2246 Reel, Cut Tape
Monolithic Power Systems (MPS) Switching Voltage Regulators 6V, 6A, Configurable-FrequencySynchronous Buck Converter, Non-Stocked
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-9 Buck 606 mV to 6 V 6 A 1 Output 42 uA 300 kHz to 2.2 MHz - 40 C + 125 C MPQ2242 Reel, Cut Tape