Heavy Duty Power Connectors

Molex Heavy Duty Connectors are used in control panels, robotics, industrial automation, and harsh environments. The connectors are suitable for use with AC and DC and to facilitate the manufacturing process, installation, and maintenance of sectional electric parts. The inserts in self-extinguishing thermoplastic material UL 94V-0 are available with screw terminals, screw terminals with terminal block, spring terminals, crimp terminals, and push-in terminals. Turned contacts manufactured for all insert versions, are made in hard-silver or in hard-gold coated copper alloy. A complete range of stamped crimp contacts, supplied on a reel, is also available along with the turned version.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Voltage Rating Housing/Hood Size Cable Entry Angle Thread Size Housing Material IP Rating Tradename
Molex Heavy Duty Power Connectors S.MOUNT.HOUS.4P.PG16 7810.5003.0 7In Stock
Min.: 1
Mult.: 1

93601 Housings 500 V 10B Side PG16 Aluminum IP66 HDC
Molex Heavy Duty Power Connectors S MNT HOUS 4PM20X2 7810.5002.0 Non-Stocked
Min.: 1
Mult.: 1

93601 Housings 500 V M20 Aluminum HDC
Molex Heavy Duty Power Connectors S MOUNT HOUS 4P M25 7816.5005.0 Non-Stocked
Min.: 1
Mult.: 1

93601 Housings 500 V 16B M25 Aluminum IP69K HDC
Molex Heavy Duty Power Connectors Surf Mnt HSG 4P M25 7824.5009.0 Non-Stocked
Min.: 1
Mult.: 1

93601 Housings 500 V 24B Side M25 Aluminum IP69K HDC
Molex Heavy Duty Power Connectors Surf Mnt HSG 4P M25 X2 7824.5010.0 Non-Stocked
Min.: 1
Mult.: 1

93601 Housings 500 V 24B Side M25x2 Aluminum IP69K HDC