73591-2098

Molex
538-73591-2098
73591-2098

Mfr.:

Description:
RF Isolators SMSJ Isolator 791-821MHz 23mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 240 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,19 € 13,19 €
11,41 € 114,10 €
9,19 € 229,75 €
8,65 € 865,00 €
8,41 € 2.018,40 €
8,12 € 3.897,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Isolators
RoHS:  
791 MHz to 821 MHz
Counterclockwise
50 Ohms
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Isolators
Product Type: RF Isolators
Series: 73591
Factory Pack Quantity: 1
Subcategory: Filters
Type: Single Junction
Part # Aliases: 811-079-082-WB040 0735912098
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
EAR99

RF Isolators & Circulators

Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance, unit-to-unit consistency, and a wide frequency band that ensures the ability to combine multiple bands in a single radio in new designs. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.