CLIK-Mate Wire-to-Board Connectors

Molex CLIK-Mate Wire-to-Board Connectors are ideal for applications that require high pin count connectors to carry more signal lines in less space. The system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. The Molex SMT CLIK-Mate Connectors are available in 1.25mm, 1.50mm, and 2mm pitch sizes and feature a positive internal latch, dual latch for high pin counts, and a dual row for 1.50mm pitch. Molex CLIK-Mate 1.50mm Pitch W2B Connectors are available in single- and dual-row options, SMT and through-hole versions, and circuit sizes from 2 to 24. The system also includes a bottom-entry PCB receptacle for applications that require a through-board mating configuration. Vertical and right angle dual row 1.50mm W2B Connectors are also available.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Number of Positions Pitch Number of Rows Mounting Style Termination Style Mounting Angle Contact Gender Contact Plating Series Tradename Application Minimum Operating Temperature Maximum Operating Temperature Packaging
Molex Headers & Wire Housings 2.0 W/B SglR/ARecAssy15CktEmbsTpPkg 4.382In Stock
Min.: 1
Mult.: 1
Reel: 2.850

15 Position 2 mm (0.079 in) 1 Row Solder Right Angle Tin 502494 CLIK-Mate - 40 C + 105 C Reel, Cut Tape
Molex Headers & Wire Housings 13P CLIKMATE RECPT RIGHT ANGLE TIN Non-Stocked
Min.: 3.800
Mult.: 3.800
Reel: 950

Headers Receptacle 13 Position 2 mm (0.079 in) 1 Row SMD/SMT Solder Right Angle Socket (Female) Tin 502494 CLIK-Mate Wire-to-Board, Signal - 40 C + 105 C Reel