46765-1001

Molex
538-46765-1001
46765-1001

Mfr.:

Description:
HDMI, Displayport & DVI Connectors Micro HDMI Recpt RA SMT TH SHELL TABS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.633

Stock:
3.633 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,44 € 2,44 €
2,08 € 20,80 €
1,86 € 46,50 €
1,77 € 177,00 €
1,66 € 415,00 €
1,58 € 790,00 €
Full Reel (Order in multiples of 1000)
1,50 € 1.500,00 €
1,46 € 2.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
Micro-HDMI
Female
Right Angle
19 Position
SMD/SMT
Gold
Copper Alloy
PCB Mount
46765
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Rating: 800 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 1000
Subcategory: Audio & Video Connectors
Voltage Rating: 30 V
Part # Aliases: 467651001 0467651001
Unit Weight: 309 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HDMI Type-D Micro Connectors

Molex HDMI Type-D Micro Connectors are half the size of the current Type-C (Mini) connectors, but deliver equivalent mechanical strength and electrical characteristics, as well as meet HDMI 1.4 specifications. With a 0.40mm (.016") pitch dual-row receptacle, the Molex HDMI Type-D Micro Connectors offer 5,000 mating cycles for durability in mobile applications, friction lock on receptacle shell for excellent retention force, and tactile feel when mating. Molex HDMI Type-D Micro Connectors deliver high-definition video and images from digital cameras and mobile devices to flat-panel screens.