36924-0201

Molex
538-36924-0201
36924-0201

Mfr.:

Description:
Specialised Cables MINIFIT-SR 2 CIRCUIT 150MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 3.168,75 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
2 Position
2 Position
150 mm
Female / Female
8 AWG
Black
50 A
36924
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 369240201 0369240201
Unit Weight: 53,153 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

OTS Mini-Fit Sr. Discrete Wire Cable Assemblies

Molex Off-the-Shelf (OTS) Mini-Fit Sr. Discrete Wire Cable Assemblies are available in various circuits and cable lengths for prototyping and global pre-production. The assemblies support up to 50.0A current with optimal electrical reliability and cost-efficiency over a vast range of industrial, consumer, power supply, medical, and commercial vehicle applications. The connectors have a polarized housing that prevents connector mismating, a dual-beam (female) terminal design that gives four points of contact to ensure ideal contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on the housings.