223985-0003

Molex
538-223985-0003
223985-0003

Mfr.:

Description:
Terminals 3.4mm SideWize Receptacle, Orange, 8AWG and 10AWG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,57 € 9,57 €
8,32 € 83,20 €
7,91 € 237,30 €
7,56 € 453,60 €
7,16 € 859,20 €
6,78 € 1.830,60 €
6,20 € 3.162,00 €
5,99 € 6.109,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Crimp
Female
Insulated
10 AWG
8 AWG
Cable Mount / Free Hanging
Orange
Gold
Copper Alloy
223985
SideWize
Brand: Molex
Contact Gender: Receptacle
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insulation Material: Polybutylene Terephthalate (PBT)
Length: 14.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 14.5 mm
Wire Gauge: 10 AWG to 8 AWG
Part # Aliases: 2239850003 02239850003
Unit Weight: 14,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

SideWize Connectors

Molex SideWize Connectors feature a side-exit receptacle that eliminates the cable bend radius and a touch-safe / finger-proof design to reduce the risk of electric shock during handling. These error-proof connectors are offered in three color options - each with a unique footprint to prevent the headers from being mounted backward or in the wrong location. This design feature also speeds the assembly process and system integration. The quick-connect / press-to-release functions enable ease of use. Molex SideWize Connectors can be mated and positively locked by simply pushing the receptacle onto the bulkhead connector or pin header. For unmating, users press the button on the side of the receptacle, ensuring no accidental unmating occurs. SideWize cable assemblies are designed to comply with low-halogen requirements.