Off-the-Shelf Mega-Fit Single-Row Cable Assemblies

Molex Off-the-Shelf Mega-Fit Single-Row Cable Assemblies deliver a 25A current rating and are uniquely keyed to avoid mismating of receptacles to header housings. An individually polarized header helps prevent electrical arcing and helps support the keying feature, while the housing material meets V0 and glow-wire European standards. The latch design provides superior retention when mated to the header and allows for a low mating force, and terminal position assurance (TPA) prevents terminal backout. Molex Off-the-Shelf Mega-Fit Single-Row Cable Assemblies are offered in various cable lengths with two to six circuits to support both prototyping and global production. Typical applications include commercial vehicles, home appliances, industrial, and telecommunications/networking.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Connector End A Connector End A Pin Count Connector End B Gender Cable Length Current Rating Jacket Colour
Molex Rectangular Cable Assemblies Mega-Fit SR R-S 2Ckt 600mm Cable 668In Stock
Min.: 1
Mult.: 1

216401 Discrete Wire Cable Assemblies Single Ended Mega-Fit 2 Position Pigtail Female 600 mm 25 A Black
Molex Rectangular Cable Assemblies Mega-Fit SR R-S 2Ckt 300mm Cable 654In Stock
Min.: 1
Mult.: 1

216401 Discrete Wire Cable Assemblies Single Ended Mega-Fit 2 Position Pigtail Female 300 mm 25 A Black