207602-5001

Molex
538-207602-5001
207602-5001

Mfr.:

Description:
Ground Wire & Ground Braid Ground Jumper 24x5/30 53 A Max 6in

In Stock: 1.160

Stock:
1.160 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,42 € 17,42 €
17,21 € 34,42 €
16,77 € 83,85 €
16,47 € 164,70 €
15,98 € 399,50 €
15,75 € 787,50 €
15,74 € 3.935,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ground Wire & Ground Braid
207602
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ground Wire & Ground Braid
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Tradename: Triton
Unit Weight: 19,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
7413000000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Flexible Busbars

Molex Flexible Busbars allow 90° bends to fit into systems with space constraints. These grounding straps enable the safe management of high-power applications and have custom lengths and terminations. The grounding jumpers offer a current rating of up to 150A, and the bendable design ensures ease of placement and maximum movement. Molex Flexible Busbars are ideal for data centers and industrial and commercial vehicle applications.