171692-0212

Molex
538-171692-0212
171692-0212

Mfr.:

Description:
Headers & Wire Housings Mega-fit Recpt HSG DLR 12CKT BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.774

Stock:
4.774 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,26 € 12,60 €
1,13 € 28,25 €
1,08 € 108,00 €
0,972 € 243,00 €
0,92 € 368,00 €
0,903 € 1.083,60 €
0,845 € 2.366,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
12 Position
5.7 mm (0.224 in)
2 Row
5.7 mm (0.224 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
171692
Mega-Fit
- 40 C
+ 120 C
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 1716920212 01716920212
Unit Weight: 6,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99

Mega-Fit TPA Connectors

Molex Mega-Fit Terminal Position Assurance (TPA) Connectors offer increased terminal retention to prevent terminal back out. The TPA design ensures that the terminals are properly seated, reducing the risk of terminal damage during use. Molex Mega-FiT TPA Connectors are ideal for home appliances and commercial vehicle applications, such as power converters and unsealed electronic control modules.

Mega-Fit Power Connectors

Molex Mega-Fit Power Connectors deliver up to 23A per circuit set on a 5.7mm pitch. This innovative design allows design engineers more power density than existing mid-range power connectors. Mega-Fit connectors are designed for wire-to-board configurations and can be used in virtually any industry or application. The system provides fully isolated terminals, positive lock housings, and polarized receptacles and housings. This split-box terminal design provides six independent points of contact to offer long-term reliability. Molex Mega-Fit products are UL recognized and CSA approved. All components are lead-free and RoHS compliant.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.