Standard 0.093" Pin & Socket Connectors

Molex Standard 0.093" Pin and Socket Connectors provide a flexible design solution for medium-power applications. These Molex power connectors are an industry-standard connector system based on a 0.093" pin diameter. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings, 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations for up to 15 circuits. Molex Standard 0.093" Pin and Socket Connectors are ideal for consumer, networking, and data/communications applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Number of Rows Pitch Housing Material Current Rating Series Packaging Tradename
Molex Pin & Socket Connectors 2.36mm PinSkt Plg DR Hsg 6Ckt 5.824In Stock
6.000Expected 3/12/2026
Min.: 1
Mult.: 1

Plug Housings 6 Position 2 Row 5.03 mm Nylon 11 A 1261 Bulk Standard .093 in
Molex Pin & Socket Connectors 2.36mm PinSkt Plg DR Hsg 6Ckt
7.451Expected 4/14/2026
Min.: 1
Mult.: 1

Plug Housings 6 Position 2 Row 5.03 mm Nylon 11 A 1261 Bulk Standard .093 in