105439-0004

Molex
538-105439-0004
105439-0004

Mfr.:

Description:
Terminals ClipSpringAssy1.95mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55.100

Stock:
55.100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,132 € 1,32 €
0,119 € 2,98 €
0,113 € 11,30 €
0,101 € 25,25 €
0,095 € 95,00 €
0,089 € 222,50 €
Full Reel (Order in multiples of 7000)
0,074 € 518,00 €
0,07 € 980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Wire Terminal
Spring Clip
Solder
Not Insulated
Gold
Gold
Gold
105439
Reel
Cut Tape
MouseReel
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.5 A
Length: 2.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Terminals
Factory Pack Quantity: 7000
Subcategory: Terminals
Width: 1.5 mm
Part # Aliases: 1054390004 01054390004
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Mobile Device Spring Clips

Molex Mobile Device Spring Clips provide high durability interconnect performance over a wide working range of 0.25mm to 2.00mm for increased design flexibility with specific loading control. The 105386 and 105439 components feature an anti-snag design that prevents contact damage during assembly processing. The 105385 series features kinked ribs to prevent solder wicking. Molex Mobile Device Spring Clips are designed for smartphones and mobile devices and are also ideal for industrial applications.