SYBP-2250+

Mini-Circuits
139-SYBP-2250+
SYBP-2250+

Mfr.:

Description:
Signal Conditioning Lumped LC Band Pass Filter, 1880 - 2620 MHz, 50?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,11 € 20,11 €
13,37 € 133,70 €
12,71 € 635,50 €
Full Reel (Order in multiples of 100)
12,03 € 1.203,00 €
12,00 € 2.400,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2.62 GHz
1.88 GHz to 2.62 GHz
50 Ohms
SMD/SMT
7.87 mm x 6.35 mm x 3.81 mm
- 40 C
+ 85 C
SYBP
Reel
Cut Tape
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 2.2 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517790000
ECCN:
EAR99

SYBP 50Ω Surface Mount Bandpass Filter

Mini-Circuits SYBP 50Ω Surface Mount Bandpass Filter features an 800MHz to 1000MHz passband range with high 7W power handling in a -40°C to +85°C temperature range. The passband offers a 1.9dB typical insertion loss and a 1.6:1 typical VSWR. Within the stopband, the SYBP offers a 23db (lower) to 27dB (upper) insertion loss. Applications include military radio, cellular, GSM, and ISM.