2006-4-15-20-75-14-11-0

Mill-Max
575-2006415207514110
2006-4-15-20-75-14-11-0

Mfr.:

Description:
Terminals Through-Hole Spring-Loaded Pin with Pointed Tip Plunger .236 length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.531

Stock:
2.531 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,624 € 6,24 €
0,557 € 13,93 €
0,531 € 53,10 €
0,497 € 124,25 €
0,474 € 237,00 €
0,45 € 450,00 €
0,426 € 852,00 €
0,409 € 2.045,00 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Terminals
RoHS:  
PCB Pins
Spring Loaded
2006
Bulk
Brand: Mill-Max
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 5.99 mm
Material: Brass Alloy
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Flat & Pointed Tip Spring-Loaded Pins & Connectors

Mill-Max Flat and Pointed Tip Spring-Loaded Pins and Connectors provide solutions for testing and other specialized connection requirements. These spring-loaded components are available with flat- or pointed-tip style plungers. Both styles are available in surface-mount and through-hole terminations with a wide range of initial heights and options for stroke. These pins are constructed with precision machined components and beryllium copper springs. The gold plating ensures conductivity, corrosion resistance, and durability.