AVR® DU Microcontrollers

Microchip Technology AVR® DU microcontrollers feature the AVR® CPU with a hardware multiplier that runs at clock speeds of up to 24MHz These MCUs offer 16KB/32KB/64KB Flash, 2KB/4KB/8KB SRAM, and 256 bytes of EEPROM. The AVR DU MCUs come in 14-pin, 20-pin, 28-pin, and 32-pin package options. These MCUs support crystal-less USB operation and include an optional internal 3.3V voltage regulator. These MCUs operate within the wide -40°C to 85°C industrial operating temperature range.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB SRAM, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI 3.300In Stock
Min.: 1
Mult.: 1
: 3.300
32 kB 4 kB VQFN-28 24 MHz 10 bit 21 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB SRAM, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI 602In Stock
Min.: 1
Mult.: 1
32 kB 4 kB VQFN-28 24 MHz 10 bit 21 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube