AT25x SPI Serial EEPROMs

Microchip Technology AT25x SPI Serial EEPROMs are designed for use in applications where low-power and low-voltage operations are essential. These EEPROMs feature block write protection, 20MHz clock cycle, self-timed write cycle, write protect pin, and write disable instructions. The AT25x EEPROMs are enabled through the Chip Select pin (CS) and accessed via a 3-wire interface. This 3-wire interface consists of Serial Clock (SCK), Serial Data Input (SI), and Serial Data Output (SO).

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V 619In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, SPI 20 MHz 128 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Tube
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V Lead-Time 7 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

1 kbit 3-Wire, SPI 20 MHz 128 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Reel