RST-7K5/RST-15K Single-Output AC/DC Power Supplies
MEAN WELL RST-7K5/RST-15K Single-Output AC/DC Power Supplies are three-phase four-wire AC input power supplies designed for up to 95% efficiency. The MEAN WELL RST-7K5 (7500W) and RST-15K (15,000W) AC/DC Power Supplies also feature up to 30kW maximum parallel output power. These AC/DC power supplies offer 115V, 230V, and 380V output voltage options and are designed to serve various industries, such as automatic industrial equipment, charging energy storage systems, and centralized bus power. The output voltage and current are programmable. The output voltage adjustment can cover from 1% to 120%.