DC Fast Charging Solutions

MCC DC Fast Charging Solutions support the next generation of EV infrastructures with high-performance components designed for speed, safety, and system efficiency. As global EV adoption accelerates, fast chargers are crucial for meeting driver expectations, cutting charge times dramatically, and making electric mobility more practical and scalable.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode
Micro Commercial Components (MCC) SiC MOSFETs SiC MOSFET,TO-247AB 166In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AB-3 N-Channel 1 Channel 650 V 107 A 35 mOhms - 10 V, + 22 V 3.1 V 275 nC - 55 C + 175 C 375 W Enhancement
Micro Commercial Components (MCC) SiC MOSFETs SiC MOSFET,TO-247AB 336In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AB-3 N-Channel 1 Channel 650 V 60 A 65 mOhms - 10 V, + 25 V 2.6 V 121 nC - 55 C + 175 C 250 W Enhancement
Micro Commercial Components (MCC) SiC MOSFETs SiC MOSFET,TO-247AB 337In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AB-3 N-Channel 1 Channel 650 V 32 A 130 mOhms - 10 V, + 25 V 2.6 V 66 nC - 55 C + 175 C 166 W Enhancement