ESDHC15VP4-TP

Micro Commercial Components (MCC)
833-ESDHC15VP4-TP
ESDHC15VP4-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD,15V,DFN2020-3L

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
1 Channel
15 V
SMD/SMT
30 V
19 V
DFN-2020-3
170 A
5 kW
30 kV
30 kV
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 30000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

ESDHCxVP4 ESD Diodes

Micro Commercial Components (MCC)  ESDHCxVP4 ESD Diodes are high-current and high-power protection diodes designed to offer protection in high transient currents. These diodes are available with 15V or 24V reverse standoff voltage. The ESDHCxVP4 diodes feature low leakage current, 24V to 60V low clamping voltage range, and 5000W high peak pulse power. These ESD diodes operate within the -55°C to 125°C temperature range and are available in a compact DFN2020-3L package. The ESDHCxVP4 diodes comply with IEC 61000-4-2 standards of up to ±30kV for air and contact discharges. These diodes deliver the reliability and versatility required for crucial applications, including communication ports, network equipment and automation equipment.