LED Backlighting Solutions

MCC LED Backlighting Solutions for Touchscreens and Cameras are designed to support the growing demand for display-driven interfaces and driver-assist systems in modern vehicles. As automotive interiors evolve with more digital displays, infotainment systems, and camera-based safety features, MCC delivers reliable components that enable efficient LED backlighting with strong EMI protection and thermal stability.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Packaging
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD,5.0V,DFN1006-2L(SWF) 39.710In Stock
10.000Expected 5/7/2026
Min.: 1
Mult.: 1
Reel: 50.000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 6 V DFN-2 3 A 50 W 0.25 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD,3.3V,DFN1006-2L(SWF) 9.800In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Bidirectional 1 Channel 3.3 V SMD/SMT 20 V 6 V DFN-2 4 A 60 W 0.35 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape