MAX11202 & MAX11212 Serial Output ADCs

Analog Devices MAX11202 and MAX11212 Serial Output ADCs feature high resolution per unit power. This ultra-low-power (<300µA max active current), high-resolution, serial output ADC is optimized for applications that require high dynamic range with low power such as sensors on a 4mA to 20mA industrial control loop. The MAX11202 and MAX11212 provide a high-accuracy internal oscillator that requires no external components. When used with the specified data rates, the internal digital filter provides more than 80dB rejection of 50Hz or 60Hz line noise. The ADI MAX11202 and MAX11212 Serial Output ADCs provide a simple 2-wire serial interface in the space-saving, 10-pin µMAX package and operate over the -40°C to +85°C temperature range.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 24-Bit, Single-Channel, Ultra-Low-Power, 45.000Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MAX11202B SMD/SMT UMAX-10 24 bit 1 Channel SPI 120 S/s Single-Ended Sigma-Delta - 40 C + 85 C Reel
Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 18-Bit, Single-Channel, Ultra-Low Power, 22.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MAX11212A SMD/SMT UMAX-10 18 bit 1 Channel SPI 120 S/s Single-Ended Sigma-Delta - 40 C + 85 C Reel
Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 18-Bit, Single-Channel, Ultra-Low Power, 42.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MAX11212B SMD/SMT UMAX-10 18 bit 1 Channel SPI 120 S/s Single-Ended Sigma-Delta - 40 C + 85 C Reel
Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 24-Bit, Single-Channel, Ultra-Low-Power, 7.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MAX11202A SMD/SMT UMAX-10 24 bit 1 Channel SPI 120 S/s Single-Ended Sigma-Delta - 40 C + 85 C Reel