MAX40003ANS12+T

Analog Devices / Maxim Integrated
700-MAX40003ANS12+T
MAX40003ANS12+T

Mfr.:

Description:
Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
145.000 Can Dispatch in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,77 € 1.925,00 €
0,753 € 3.765,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
WLP-4
1 Channel
Open Drain
General Purpose
1.7 V
5.5 V
500 nA
32 mV
90 nA
- 40 C
+ 125 C
MAX40003
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Type: Inverting
Pd - Power Dissipation: 766.4 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 45 us
PSRR - Power Supply Rejection Ratio: 45 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99

MAX40002-MAX40005 & MAX40012–MAX40015 Comparators

Analog Devices MAX40002-MAX40005 and MAX40012–MAX40015 nanoPower Comparators are tiny single comparators ideal for various portable electronics applications such as smartphones, media players, and tablets that have extremely tight board space and power constraints. These devices are offered in a miniature 4-bump wafer-level package (WLP) with a 0.73mm x 0.73mm footprint (as small as two 0402 resistors) and a 5-pin SOT23 package. 

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.