MAX14783EGUA+T

Analog Devices / Maxim Integrated
700-MAX14783EGUA+T
MAX14783EGUA+T

Mfr.:

Description:
RS-422/RS-485 Interface IC High-Speed 3.3V/5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
12.500 Can Dispatch in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,43 € 11.075,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,31 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14783EGUA+
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC High-Speed 3.3V/5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX14783E
uMAX-8
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
ESD Protection: 35 kV
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX14783E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

MAX14783E ESD-Protected Transceivers

Analog Devices Inc. MAX14783E 3.3V/5V ESD-Protected Transceivers are designed for half-duplex RS-485/RS-422 communication up to 42Mbps. The device is optimized for high speeds over extended cable runs while maximizing tolerance to noise. The MAX14783E integrated protection features include short-circuit protected outputs, hot-swap functionality, and a true fail-safe receiver. This guarantees a logic-high receiver output when inputs are shorted or open. Hot-swap capability eliminates undesired transitions on the bus during power-up or hot insertion. The transceiver draws 1.9mA (typical) supply current when unloaded or when fully loaded with the drivers disabled and draws less than 10µA (maximum) of supply current in low-power shutdown mode. Maxim MAX14783E is available in 8-pin µMAX, 8-pin SO, and small, 8-pin (3mm x 3mm) TDFN-EP packages.