MAX14916 Quad 2A High-Side Switch

Analog Devices Inc. MAX14916 Quad 2A High-Side Switch has eight high-side switches specified to deliver up to 1.1A (min) continuous current per channel. The two adjacent channels can be paralleled to form four 2.4A high-side switches. The high-side switches have an on-resistance of 250mΩ (max) at 125°C ambient temperature. The SPI interface has a built-in chip addressing decoder, allowing communication with multiple MAX14916s utilizing a standard SPI chip select (active-low CS pin pulled low). The SPI interface provides flexibility for global and per-channel configuration and diagnostics. The interface also includes under-voltage detection, open-wire/load detection, overload and current limiting reporting, thermal conditions reporting, and more.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Packaging
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution Industrial Octal High Side Driver with D 731In Stock
Min.: 1
Mult.: 1

High Side 8 Output 1 A 1.38 A 250 mOhms 36 V - 40 C + 125 C SMD/SMT QFN-48 MAX14916 Tray
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution Industrial Octal High Side Driver with D Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MAX14916 Reel