MP-3030 Mid Power LEDs

Luminus Devices MP-3030 Mid Power LEDs are high efficacy LEDs that offer mid-power in 95 CRI (Color Rendering Index). This higher CRI gives customers high-quality LEDs for their designs in both interior and exterior lighting applications. High efficacy and low thermal resistance make these a great choice for panel lighting, downlights, and architectural lighting. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness, and overall quality.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs White 2700 K 80-CRI, MP-3020 Series Non-Stocked
Min.: 80.000
Mult.: 5.000
Reel: 5.000

White LEDs SMD/SMT 3020 Warm White 2700 K 74 lm 80 110 deg 120 mA 6.3 V 756 mW 3 mm 2 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 3000 K 80-CRI, MP-3020 Series Non-Stocked
Min.: 80.000
Mult.: 5.000
Reel: 5.000

White LEDs SMD/SMT 3020 Warm White 3000 K 78 lm 80 110 deg 120 mA 6.3 V 756 mW 3 mm 2 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 4000 K 80-CRI, MP-3020 Series Non-Stocked
Min.: 80.000
Mult.: 5.000
Reel: 5.000

White LEDs SMD/SMT 3020 Neutral White 4000 K 82 lm 80 110 deg 120 mA 6.3 V 756 mW 3 mm 2 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused XNOVA Mid Power Reel
Luminus Devices White LEDs White 5000 K 70-CRI, MP-3020 Series Non-Stocked
Min.: 80.000
Mult.: 5.000
Reel: 5.000

White LEDs SMD/SMT 3020 Cool White 5000 K 86 lm 70 110 deg 120 mA 6.3 V 756 mW 3 mm 2 mm 0.52 mm - 40 C + 80 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused XNOVA Mid Power Reel