Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Results: 430
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 33V 193.426In Stock
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 11.8 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 28V 5% Bi-Directional 32.124In Stock
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 13.8 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 250V 5% Uni-Directional 8.512In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMA (DO-214AC) 1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 350V 5% Bi-Directional 12.540In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 1.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 26V 400W UNI-DIR SZ1SMA AEC-Q101 9.548In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W 460 pF - 65 C + 150 C SZ1SMAxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 477V 400W 5% Bi-directional 11.402In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 451 V SMD/SMT 725 V 503.5 V SMA (DO-214AC) 900 mA 600 W 30 kV 30 kV - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 13V 400W BI-DIR SZ1SMA AEC-Q101 10.013In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 18.6 A 400 W 16 kV 16 kV - 65 C + 150 C SZ1SMAxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 10V 400W BI-DIR AEC? Q101 9.900In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.69 V SMA (DO-214AC) 23.5 A 400 W 580 pF 16 kV 16 kV - 65 C + 150 C 1SMAxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 36V 400W BI-DIR SZ1SMA AEC-Q101 43.049In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W 175 pF 16 kV 16 kV - 65 C + 150 C SZ1SMAxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 120V 5% Uni-Directional 17.898In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMA (DO-214AC) 2.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 23.1V 400W 5% Bi-directional 19.044In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMA (DO-214AC) 10.9 A 400 W 30 kV 30 kV - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 26V AEC-Q101 5% Uni-Directional 10.138In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V DO-221AC-2 14.3 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 70V 400W BI-DIR SZ1SMA AEC-Q101 15.955In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMA (DO-214AC) 3.5 A 400 W 95 pF 16 kV 16 kV - 65 C + 150 C SZ1SMAxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 6.5V 5% Uni-Directional 23.517In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 85V 5% Bi-Directional 17.737In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMA (DO-214AC) 2.9 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 40V 400W BI-DIR SZ1SMA AEC-Q101 23.097In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 6.2 A 400 W 160 pF 16 kV 16 kV - 65 C + 150 C SZ1SMAxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 12V 5% Uni-Directional 1.492In Stock
3.000Expected 7/2/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V DO-221AC-2 30.2 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 200V 5% Uni-Directional 2.890In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 200 V SMD/SMT 324 V 247 V DO-221AC-2 1.25 A 400 W 30 kV 30 kV - 65 C + 150 C SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 75V 5% Uni-Directional 2.895In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 75 V SMD/SMT 121 V 92.1 V DO-221AC-2 5 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 24Vr 600W 15.5A 5% UniDirectional 1.766In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 29.5 V DO-221AC-2 15.5 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 28V 5% Uni-Directional 1.485In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-221AC-2 13.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 22Vr 600W 16.9A 5% UniDirectional 2.869In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 26.9 V DO-221AC-2 16.9 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 250V 5% Uni-Directional 2.960In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 250 V SMD/SMT 405 V 309 V DO-221AC-2 950 mA 400 W 30 kV 30 kV - 65 C + 150 C SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 8V 5% Uni-Directional 1.218In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 9.83 V DO-221AC-2 44.2 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 14V 5% Uni-Directional 614In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V DO-221AC-2 25.9 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6L Reel, Cut Tape, MouseReel