Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Results: 631
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 2.679In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 36 V Axial 59.8 V 40.2 V P600-2 252.5 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 3.709In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 75 V Axial 122 V 83.8 V P600-2 123.8 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1.190In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 60 V Axial 102 V 67 V P600-2 297.1 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 549In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 250 V Axial 425 V 277 V P600-2 12 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 876In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 58 V Axial 92.4 V 64.8 V P600-2 327.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 921In Stock
800Expected 8/13/2026
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 180 V Axial 288.5 V 201.1 V P600-2 52.3 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 576In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 150 V Axial 241.9 V 167.6 V P600-2 62.4 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 20Vso 15VAC 154A 1.932In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 20 V Axial 32.4 V 22.2 V P600-2 157.4 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode 819In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 32 V Axial 54.3 V 35.74 V P600-2 372 A 20 kW 30 kV 30 kV - 55 C + 175 C 20KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 40Vso 31VAC 78A 2.299In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 40 V Axial 64.5 V 44.4 V P600-2 79.1 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 556In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 22 V Axial 37.1 V 24.57 V P600-2 407 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 1.497In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 40 V Axial 65.8 V 44.7 V P600-2 229.5 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 592In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 90 V Axial 145.6 V 100.5 V P600-2 103.7 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode 739In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 300 V Axial 483 V 335.1 V P600-2 41.8 A 20 kW 30 kV 30 kV - 55 C + 175 C 20KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 809In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 26 V Axial 44 V 29.04 V P600-2 343.2 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 1.792In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 60 V Axial 97.4 V 67 V P600-2 155 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 837In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 240 V Axial 387 V 268.1 V P600-2 78.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 792In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 43 V Axial 73 V 48 V P600-2 415.1 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 58Vso 45VAC 53A 3.934In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 58 V Axial 93.6 V 64.4 V P600-2 54.5 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 484In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 200 V Axial 319.1 V 223.4 V P600-2 47.3 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 487In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 58 V Axial 93.8 V 64.8 V P600-2 161 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 2.149In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 51 V Axial 82.9 V 57 V P600-2 182.1 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 24V 5kW UNI-DIR TP5KP AEC-Q101 1.617In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 24 V Axial 38.9 V 26.7 V P600-2 131.1 A 5 kW 30 kV 30 kV - 55 C + 150 C 5KP AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 629In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 64 V Axial 104.2 V 71.5 V P600-2 144.9 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 115In Stock
800Expected 8/6/2026
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 45 V Axial 72.8 V 50.3 V P600-2 207.4 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape