LITEON Transistor Output Optocouplers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
LITEON Transistor Output Optocouplers Optocoupler 50% 5kv 4Pin SMT 3.779In Stock
10.800Expected 4/20/2026
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 300 % 600 % 20 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
LITEON Transistor Output Optocouplers Optocoupler 4.549In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 20 % 300 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 50 C + 100 C Tube
LITEON Transistor Output Optocouplers Optocoupler 1.831In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms Photodarlington 600 % 7500 % 50 mA 1.4 V 35 V 80 mA 1 V 300 us 250 us 6 V 200 mW - 30 C + 100 C Tube
LITEON Transistor Output Optocouplers Optocoupler Phototrans 5.482In Stock
20.000Expected 4/23/2026
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Tube
LITEON Transistor Output Optocouplers Optocoupler Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms Photodarlington 20 mA 1.4 V 35 V 80 mA 1 V 300 us 250 us 200 mW - 30 C + 100 C Tube
LITEON Transistor Output Optocouplers Optocoupler Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 100

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 100 mA 1.7 V 35 V 80 mA 200 mV 18 us 18 us 320 mW - 30 C + 100 C Tube
LITEON Transistor Output Optocouplers Optocoupler Phototransistor Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms Photodarlington 10 mA 1.4 V 300 V 150 mA 1.2 V 300 us 100 us 6 V 200 mW - 30 C + 100 C Tube