LITEON Infrared Emitters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
LITEON Infrared Emitters IRED, 940, SMD, IR, CLEAR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 940 nm 0.47 mW/sr 20 mA 1.2 V 100 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape
LITEON Infrared Emitters Infrared, 850nm SMD Clear Lens Non-Stocked Lead-Time 22 Weeks
Min.: 8.000
Mult.: 4.000
: 4.000

SMD/SMT 850 nm 2.5 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C 0603 (1608 metric) Reel