ANT-LPL-FPC-100

TE Connectivity / Linx Technologies
712-ANT-LPL-FPC-100
ANT-LPL-FPC-100

Mfr.:

Description:
Antennas ANTENNA FPC 868/915MHZ 1.13 50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.399

Stock:
2.399
Can Dispatch Immediately
On Order:
4.000
Expected 2/25/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,09 € 8,09 €
6,17 € 61,70 €
5,89 € 147,25 €
5,12 € 512,00 €
4,88 € 1.220,00 €
4,07 € 2.035,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
PCB Antennas
Embedded Dipole
698 MHz
3.8 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE), GSM, UMTS, CBRS
802.11, LoRaWAN, SigFox, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
RFID, IoT, ISM
PCB Trace
I-Bar Flex
5.6 dBi, 6.5 dBi, 4.9 dBi, 5.2 dBi, 5.3 dBi, 2.9 dBi
50 Ohms
2.3, 2.4, 4.6, 1.4, 1.8, 3.5
2 W
- 40 C
+ 85 C
6 Band
Adhesive Mount
Connector
IPEX MHF1
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz
Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation
110 mm
20 mm
0.2 mm
100 mm RF1.13
FPC
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 100 mm
For Use With: LTE, GSM, UMTS, 2G/3G/4G, LPWA, LoRa, LoRaWAN, Sigfox, Sidewalk, Weightless-P
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

FPC LTE/LPWA Flexible Adhesive Dipole Antennas

TE Connectivity / Linx Technologies FPC LTE/LPWA Flexible Adhesive Dipole Antennas provide a broad set of capabilities based around a wideband cellular 2G/3G/4G backbone to support Cellular IoT (LTE-M/Cat-M1, NB-IoT), LPWA such as LoRaWAN® and Sigfox®, GNSS/Navigation, and unlicensed applications like WiFi/WLAN and BLUETOOTH®. These antennas provide a ground plane independent dipole embedded antenna solution comparable in performance to an external antenna. These TE Connectivity / Linx Technologies antennas' flexibility and adhesive backing allow for easy mounting in unique and custom enclosures while enabling environmental sealing and protection from tampering or accidental antenna damage.