MIL SPEC Leaded MLCCs

KYOCERA AVX MIL SPEC Leaded MLCCs meet various military standards, including MIL-C-11015, MIL-PRF-39006, and MIL-PRF-39014. These KYOCERA AVX MLCCs are available in radial and axial variations. The MIL-C-11015 axial and radial MLCCs offer options with capacitance ratings ranging from 10pF to 220,000pF and an operating temperature range of -55°C to +125°C. The MIL-PRF-39006 axial MLCCs feature a tubular case and include a welded tantalum can and head assembly, providing a hermetic seal to withstand harsh environments. The radial lead MLCCs that are qualified to MIL-PRF-39014 standards are general-purpose ceramic dielectric fixed capacitors with a voltage range of 100VDC to 200VDC.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Capacitance Voltage Rating DC Dielectric Tolerance Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Product Length Width Height Qualification Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX101KR 515In Stock
Min.: 1
Mult.: 1
No
CKR05/01 Radial 100 pF 200 VDC X7R 10 % 5.08 mm - 55 C + 125 C MIL-PRF MLCCs 4.83 mm 4.83 mm 2.29 mm EREL Bulk
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX222KR
53Expected 9/4/2026
Min.: 1
Mult.: 1
No
CKR05/01 Radial 2200 pF 100 VDC X7R 10 % 5.08 mm - 55 C + 125 C MIL-PRF MLCCs 4.83 mm 4.83 mm 2.29 mm EREL Bulk