Automotive FLEXITERM® & FLEXISAFE® MLCCs

KYOCERA AVX FLEXITERM® and FLEXISAFE® MLCCs feature enhanced mechanical strength and are ideal for automotive and medical applications, depending on the model. These MLCCs satisfy the requirement for enhanced mechanical strength by ensuring electrical integrity is maintained while external forces are being applied to the component. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks. 

Results: 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR81H331KM NW G LOB PN 50V 330pF X8R A 581-KAF15AR81H331KM 17.073In Stock
Min.: 1
Mult.: 1
: 15.000

330 pF 50 VDC X8R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 150 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1206 10% 1.720In Stock
Min.: 1
Mult.: 1
: 2.000
No
10 uF 25 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.78 mm (0.07 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT HICV COL - FN 1.590In Stock
Min.: 1
Mult.: 1
: 2.000
No
1.5 uF 16 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.78 mm (0.07 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1210 10 % 3.398In Stock
Min.: 1
Mult.: 1
: 1.000
No
10 uF 25 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.79 mm (0.11 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10 % 595In Stock
2.000Expected 6/29/2026
Min.: 1
Mult.: 1
: 1.000
No
10 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.79 mm (0.11 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% 332In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.79 mm (0.11 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES 1.415In Stock
Min.: 1
Mult.: 1
: 500
No
3.3 pF 50 VDC C0G (NP0) 0.25 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES 247In Stock
Min.: 1
Mult.: 1
: 500
No
270 pF 16 VDC C0G (NP0) 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES 900In Stock
Min.: 1
Mult.: 1
: 500
No
47 pF 50 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 0805 10 %
9.938On Order
Min.: 1
Mult.: 1
: 2.000
No
10 uF 10 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .1uF X7R 0603 1 0% AEC-Q200 FLEXITER
35.986On Order
Min.: 1
Mult.: 1
: 4.000

0.1 uF 100 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .033uF 0402 X5R Tol 10% 10.000Factory Stock Available
Min.: 10.000
Mult.: 10.000
: 10.000
No
0.033 uF 10 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs LD Series Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES 10.000Factory Stock Available
Min.: 10.000
Mult.: 10.000
: 10.000
No
10 pF 25 VDC C0G (NP0) 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs LD Series Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES 20.000Factory Stock Available
Min.: 10.000
Mult.: 10.000
: 10.000
No
1.2 pF 25 VDC C0G (NP0) 0.25 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs LD Series Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES 1.000Factory Stock Available
Min.: 1
Mult.: 1
: 500
No
220 pF 25 VDC C0G (NP0) 1 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES 1.000Factory Stock Available
Min.: 1
Mult.: 1
: 500
No
33 pF 25 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES 20.000Factory Stock Available
Min.: 10.000
Mult.: 10.000
: 10.000
No
2700 pF 25 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs LD Series Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES 2.000Factory Stock Available
Min.: 1
Mult.: 1
: 500
No
3900 pF 25 VDC X7R 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES 500Factory Stock Available
Min.: 1
Mult.: 1
: 500
No
470 pF 25 VDC X7R 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES 500Factory Stock Available
Min.: 1
Mult.: 1
: 500
No
12 pF 50 VDC C0G (NP0) 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES 1.000Factory Stock Available
Min.: 1
Mult.: 1
: 500
No
120 pF 50 VDC C0G (NP0) 1 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES 500Factory Stock Available
Min.: 1
Mult.: 1
: 500
No
3.9 pF 50 VDC C0G (NP0) 0.25 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES 10.000Factory Stock Available
Min.: 1
Mult.: 1
: 10.000
No
120 pF 50 VDC X7R 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES 500Factory Stock Available
Min.: 1
Mult.: 1
: 500
No
1200 pF 50 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES 500Factory Stock Available
Min.: 1
Mult.: 1
: 500
No
1500 pF 50 VDC X7R 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs LD Series Reel, Cut Tape, MouseReel